LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) No Dimming 3.5A 16-TSSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) No Dimming 3.5A 16-TSSOP-EP
ZXLD1370EST16TC

AL8890QT16E-13

DigiKey Part Number
31-AL8890QT16E-13TR-ND - Tape & Reel (TR)
31-AL8890QT16E-13CT-ND - Cut Tape (CT)
31-AL8890QT16E-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AL8890QT16E-13
Description
IC LED DVR REG 3.5A 16TSSOP
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) No Dimming 3.5A 16-TSSOP-EP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output / Channel
3.5A
Manufacturer
Diodes Incorporated
Frequency
2.5MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Dimming
No
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Type
DC DC Regulator
Grade
Automotive
Topology
Step-Down (Buck)
Qualification
AEC-Q100
Internal Switch(s)
Yes
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Voltage - Supply (Min)
3.8V
Supplier Device Package
16-TSSOP-EP
Voltage - Supply (Max)
60V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AL88902QT16E-13Diodes Incorporated2.49831-AL88902QT16E-13CT-NDkr.9.64000Parametric Equivalent
In-Stock: 2.340
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.64000kr.9.64
10kr.7.05000kr.70.50
25kr.6.40080kr.160.02
100kr.5.68440kr.568.44
250kr.5.34260kr.1,335.65
500kr.5.13692kr.2,568.46
1.000kr.4.96745kr.4,967.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.4.93224kr.12,330.60
5.000kr.4.82119kr.24,105.95
7.500kr.4.76558kr.35,741.85
12.500kr.4.70398kr.58,799.75
Manufacturers Standard Package
Unit Price without VAT:kr.9.64000
Unit Price with VAT:kr.12.05000