


AL8871QT16E-13 | |
|---|---|
DigiKey Part Number | AL8871QT16E-13DITR-ND - Tape & Reel (TR) AL8871QT16E-13DICT-ND - Cut Tape (CT) AL8871QT16E-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AL8871QT16E-13 |
Description | IC LED DRIVER CTRLR PWM 16TSSOP |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 16-TSSOP-EP |
Datasheet | Datasheet |
Category | Voltage - Output 60V |
Manufacturer Diodes Incorporated | Frequency 300kHz ~ 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Dimming Analog, PWM |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Type DC DC Controller | Grade Automotive |
Topology Step-Down (Buck), Step-Up (Boost) | Qualification AEC-Q100 |
Internal Switch(s) No | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 16-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Voltage - Supply (Min) 5V | Supplier Device Package 16-TSSOP-EP |
Voltage - Supply (Max) 60V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.60000 | kr.15.60 |
| 10 | kr.11.57700 | kr.115.77 |
| 25 | kr.10.57240 | kr.264.31 |
| 100 | kr.9.46820 | kr.946.82 |
| 250 | kr.8.94116 | kr.2,235.29 |
| 500 | kr.8.70102 | kr.4,350.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.8.08568 | kr.20,214.20 |
| 5.000 | kr.7.91929 | kr.39,596.45 |
| 7.500 | kr.7.83598 | kr.58,769.85 |
| Unit Price without VAT: | kr.15.60000 |
|---|---|
| Unit Price with VAT: | kr.19.50000 |


