SOT-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZXCT180A4W5-7

DigiKey Part Number
31-ZXCT180A4W5-7TR-ND - Tape & Reel (TR)
31-ZXCT180A4W5-7CT-ND - Cut Tape (CT)
31-ZXCT180A4W5-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZXCT180A4W5-7
Description
CM VOLTAGE OUTPUT SOT25 T&R 3K
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Current Monitor Regulator High/Low-Side 8mA SOT-25
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Current Monitor
Sensing Method
High/Low-Side
Accuracy
±0.1%
Voltage - Input
2.7V ~ 5.5V
Current - Output
8mA
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-25
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.540
Factory Stock: 3.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.47000kr.1.47
10kr.1.00500kr.10.05
25kr.0.88560kr.22.14
100kr.0.75840kr.75.84
250kr.0.69684kr.174.21
500kr.0.65972kr.329.86
1.000kr.0.62912kr.629.12
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.59145kr.1,774.35
6.000kr.0.57298kr.3,437.88
9.000kr.0.56375kr.5,073.75
15.000kr.0.55351kr.8,302.65
21.000kr.0.54752kr.11,497.92
30.000kr.0.54177kr.16,253.10
75.000kr.0.52937kr.39,702.75
Manufacturers Standard Package
Unit Price without VAT:kr.1.47000
Unit Price with VAT:kr.1.83750