
AL8861QMP-13 | |
|---|---|
DigiKey Part Number | AL8861QMP-13DITR-ND - Tape & Reel (TR) AL8861QMP-13DICT-ND - Cut Tape (CT) AL8861QMP-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AL8861QMP-13 |
Description | IC LED DRVR RGLTR PWM 1.5A 8MSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 1.5A 8-MSOP-EP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 40V | |
Voltage - Output | 36V | |
Current - Output / Channel | 1.5A | |
Frequency | 1MHz | |
Dimming | Analog, PWM | |
Applications | Backlight, Lighting, Signage | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-MSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.56000 | kr.4.56 |
| 10 | kr.3.24000 | kr.32.40 |
| 25 | kr.2.90640 | kr.72.66 |
| 100 | kr.2.54300 | kr.254.30 |
| 250 | kr.2.36940 | kr.592.35 |
| 500 | kr.2.26490 | kr.1,132.45 |
| 1.000 | kr.2.17874 | kr.2,178.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.08776 | kr.5,219.40 |
| 5.000 | kr.2.03293 | kr.10,164.65 |
| 7.500 | kr.2.00549 | kr.15,041.17 |
| 12.500 | kr.1.97507 | kr.24,688.38 |
| 17.500 | kr.1.95729 | kr.34,252.57 |
| 25.000 | kr.1.94020 | kr.48,505.00 |
| Unit Price without VAT: | kr.4.56000 |
|---|---|
| Unit Price with VAT: | kr.5.70000 |









