
AL8811M8-13 | |
|---|---|
DigiKey Part Number | AL8811M8-13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AL8811M8-13 |
Description | LED MV INT SWITCH 8MSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Triac Dimming PMIC 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AL8811M8-13 Models |
Category | Voltage - Supply 3V ~ 20V |
Manufacturer Diodes Incorporated | Operating Temperature -40°C ~ 105°C (TJ) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Applications LED Triac Dimming | Supplier Device Package 8-MSOP |
Current - Supply 3.5mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.91057 | kr.4,776.43 |
| 5.000 | kr.1.85989 | kr.9,299.45 |
| 7.500 | kr.1.83450 | kr.13,758.75 |
| 12.500 | kr.1.80636 | kr.22,579.50 |
| 17.500 | kr.1.78993 | kr.31,323.78 |
| 25.000 | kr.1.77412 | kr.44,353.00 |
| Unit Price without VAT: | kr.1.91057 |
|---|---|
| Unit Price with VAT: | kr.2.38821 |

