
AL8807QMP-13 | |
|---|---|
DigiKey Part Number | AL8807QMP-13DITR-ND - Tape & Reel (TR) AL8807QMP-13DICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AL8807QMP-13 |
Description | IC LED DRVR RGLTR PWM 1.3A 8MSOP |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 1.3A (Switch) 8-MSOP-EP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 6V | |
Voltage - Supply (Max) | 30V | |
Voltage - Output | - | |
Current - Output / Channel | 1.3A (Switch) | |
Frequency | 1MHz | |
Dimming | Analog, PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-MSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.07000 | kr.9.07 |
| 10 | kr.6.61300 | kr.66.13 |
| 25 | kr.5.99760 | kr.149.94 |
| 100 | kr.5.32120 | kr.532.12 |
| 250 | kr.4.99820 | kr.1,249.55 |
| 500 | kr.4.80356 | kr.2,401.78 |
| 1.000 | kr.4.64323 | kr.4,643.23 |
| Unit Price without VAT: | kr.9.07000 |
|---|---|
| Unit Price with VAT: | kr.11.33750 |


