New Product
76 WFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AL5958QJCZW76-13

DigiKey Part Number
31-AL5958QJCZW76-13TR-ND - Tape & Reel (TR)
31-AL5958QJCZW76-13CT-ND - Cut Tape (CT)
31-AL5958QJCZW76-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AL5958QJCZW76-13
Description
LED LINEAR DRIVER W-QFN9090-76/S
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Driver IC 48 Output Linear Constant Current PWM Dimming 20mA W-QFN9090-76/SWP (Type A1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Linear
Topology
Constant Current
Internal Switch(s)
Yes
Number of Outputs
48
Voltage - Supply (Min)
3V
Voltage - Supply (Max)
5V
Voltage - Output
2.8V ~ 5V
Current - Output / Channel
20mA
Frequency
-
Dimming
PWM
Applications
Automotive
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
76-WFQFN Exposed Pad
Supplier Device Package
W-QFN9090-76/SWP (Type A1)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.500
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.23.17000kr.23.17
10kr.17.47200kr.174.72
25kr.16.04080kr.401.02
100kr.14.46720kr.1,446.72
250kr.13.71776kr.3,429.44
500kr.13.26580kr.6,632.90
1.000kr.12.89389kr.12,893.89
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.12.50127kr.31,253.17
5.000kr.12.26469kr.61,323.45
Manufacturers Standard Package
Unit Price without VAT:kr.23.17000
Unit Price with VAT:kr.28.96250