
AL5890-30P1-13 | |
|---|---|
DigiKey Part Number | AL5890-30P1-13DITR-ND - Tape & Reel (TR) AL5890-30P1-13DICT-ND - Cut Tape (CT) AL5890-30P1-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AL5890-30P1-13 |
Description | IC LED DRVR LIN NO 30MA PDI123 |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear No Dimming 30mA PowerDI™ 123 |
Datasheet | Datasheet |
EDA/CAD Models | AL5890-30P1-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 7V | |
Voltage - Supply (Max) | 400V | |
Voltage - Output | 400V | |
Current - Output / Channel | 30mA | |
Frequency | - | |
Dimming | No | |
Applications | Lighting, Signage | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | POWERDI®123 | |
Supplier Device Package | PowerDI™ 123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.66058 | kr.6,605.80 |
| 20.000 | kr.0.61432 | kr.12,286.40 |
| 30.000 | kr.0.59097 | kr.17,729.10 |
| 50.000 | kr.0.56494 | kr.28,247.00 |
| 70.000 | kr.0.54964 | kr.38,474.80 |
| 100.000 | kr.0.53487 | kr.53,487.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.47000 | kr.1.47 |
| 10 | kr.1.01800 | kr.10.18 |
| 25 | kr.0.89840 | kr.22.46 |
| 100 | kr.0.76860 | kr.76.86 |
| 250 | kr.0.70604 | kr.176.51 |
| 500 | kr.0.66868 | kr.334.34 |
| 1.000 | kr.0.63782 | kr.637.82 |
| 2.500 | kr.0.60521 | kr.1,513.03 |
| 5.000 | kr.0.58556 | kr.2,927.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.65000 | kr.3.65 |
| 10 | kr.2.17600 | kr.21.76 |
| 25 | kr.1.78960 | kr.44.74 |
| 100 | kr.1.34720 | kr.134.72 |
| 250 | kr.1.13024 | kr.282.56 |
| 500 | kr.0.99686 | kr.498.43 |
| 1.000 | kr.0.88493 | kr.884.93 |
| 2.500 | kr.0.76439 | kr.1,910.98 |
| 5.000 | kr.0.69020 | kr.3,451.00 |
| Unit Price without VAT: | kr.1.47000 |
|---|---|
| Unit Price with VAT: | kr.1.83750 |


