
AL5890-10P1-13 | |
---|---|
DigiKey Part Number | AL5890-10P1-13DITR-ND - Tape & Reel (TR) AL5890-10P1-13DICT-ND - Cut Tape (CT) AL5890-10P1-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AL5890-10P1-13 |
Description | IC LED DRVR LIN NO 10MA PDI123 |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear No Dimming 10mA PowerDI™ 123 |
Datasheet | Datasheet |
EDA/CAD Models | AL5890-10P1-13 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 7V | |
Voltage - Supply (Max) | 400V | |
Voltage - Output | 400V | |
Current - Output / Channel | 10mA | |
Frequency | - | |
Dimming | No | |
Applications | Lighting, Signage | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | POWERDI®123 | |
Supplier Device Package | PowerDI™ 123 | |
Base Product Number |