
AL5887JAZW52-13 | |
|---|---|
DigiKey Part Number | 31-AL5887JAZW52-13TR-ND - Tape & Reel (TR) 31-AL5887JAZW52-13CT-ND - Cut Tape (CT) 31-AL5887JAZW52-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AL5887JAZW52-13 |
Description | IC LED DVR LIN 70MA WQFN606052 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 36 Output Linear Dimming 70mA W-QFN6060-52/SWP (Type A1) |
Datasheet | Datasheet |
EDA/CAD Models | AL5887JAZW52-13 Models |
Category | Current - Output / Channel 70mA |
Manufacturer Diodes Incorporated | Applications LED Lighting |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Grade Automotive |
Type Linear | Qualification AEC-Q100 |
Internal Switch(s) No | Mounting Type Surface Mount, Wettable Flank |
Number of Outputs 36 | Package / Case 52-WFQFN Exposed Pad |
Voltage - Supply (Min) 2.7V | Supplier Device Package W-QFN6060-52/SWP (Type A1) |
Voltage - Supply (Max) 5.5V | Base Product Number |
Voltage - Output 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.49000 | kr.12.49 |
| 10 | kr.9.17400 | kr.91.74 |
| 25 | kr.8.35360 | kr.208.84 |
| 100 | kr.7.44950 | kr.744.95 |
| 250 | kr.7.01840 | kr.1,754.60 |
| 500 | kr.6.75908 | kr.3,379.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.6.22415 | kr.24,896.60 |
| 8.000 | kr.6.10497 | kr.48,839.76 |
| Unit Price without VAT: | kr.12.49000 |
|---|---|
| Unit Price with VAT: | kr.15.61250 |



