
AL58812QFRZW40-13 | |
|---|---|
DigiKey Part Number | 31-AL58812QFRZW40-13TR-ND - Tape & Reel (TR) 31-AL58812QFRZW40-13CT-ND - Cut Tape (CT) 31-AL58812QFRZW40-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AL58812QFRZW40-13 |
Description | IC LED DVR LIN 70MA WQFN505040 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 12 Output Linear Analog, I2C, PWM, SPI Dimming 70mA W-QFN5050-40/SWP (Type A1) |
Datasheet | Datasheet |
Category | Current - Output / Channel 70mA |
Manufacturer Diodes Incorporated | Frequency 16MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Dimming Analog, I2C, PWM, SPI |
Part Status Active | Applications LED Lighting |
Type Linear | Operating Temperature -40°C ~ 125°C (TA) |
Internal Switch(s) Yes | Grade Automotive |
Number of Outputs 12 | Qualification AEC-Q100 |
Voltage - Supply (Min) 2.7V | Mounting Type Surface Mount, Wettable Flank |
Voltage - Supply (Max) 5.5V | Package / Case 40-WFQFN Exposed Pad |
Voltage - Output 5.5V | Supplier Device Package W-QFN5050-40/SWP (Type A1) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.22000 | kr.11.22 |
| 10 | kr.8.24800 | kr.82.48 |
| 25 | kr.7.49880 | kr.187.47 |
| 100 | kr.6.67480 | kr.667.48 |
| 250 | kr.6.28168 | kr.1,570.42 |
| 500 | kr.6.04506 | kr.3,022.53 |
| 1.000 | kr.6.01996 | kr.6,019.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.5.52036 | kr.27,601.80 |
| 10.000 | kr.5.41830 | kr.54,183.00 |
| Unit Price without VAT: | kr.11.22000 |
|---|---|
| Unit Price with VAT: | kr.14.02500 |

