
AL5811EV1 | |
|---|---|
DigiKey Part Number | AL5811EV1DI-ND |
Manufacturer | |
Manufacturer Product Number | AL5811EV1 |
Description | EVAL BOARD FOR AL5811 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | AL5811 - 1 Non-Isolated Output LED Driver Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Output 1V ~ 60V |
Manufacturer Diodes Incorporated | Voltage - Input 3.5V ~ 60V |
Packaging Box | Contents Board(s) |
Part Status Active | Utilized IC / Part AL5811 |
Current - Output / Channel 75mA | Base Product Number |
Outputs and Type 1 Non-Isolated Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.371.71000 | kr.371.71 |
| Unit Price without VAT: | kr.371.71000 |
|---|---|
| Unit Price with VAT: | kr.464.63750 |



