
AL5809-60QP1-7 | |
|---|---|
DigiKey Part Number | AL5809-60QP1-7DITR-ND - Tape & Reel (TR) AL5809-60QP1-7DICT-ND - Cut Tape (CT) AL5809-60QP1-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AL5809-60QP1-7 |
Description | IC LED DRVR LIN PWM 60MA PDI123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear Dimming 60mA PowerDI™ 123 |
Datasheet | Datasheet |
Category | Voltage - Output 60V |
Manufacturer Diodes Incorporated | Current - Output / Channel 60mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
Type Linear | Qualification AEC-Q100 |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case POWERDI®123 |
Voltage - Supply (Min) 2.5V | Supplier Device Package PowerDI™ 123 |
Voltage - Supply (Max) 60V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AL5809-60P1-7 | Diodes Incorporated | 20.124 | AL5809-60P1-7DICT-ND | kr.3.49000 | Parametric Equivalent |
| AL5809-90P1-7 | Diodes Incorporated | 6.040 | AL5809-90P1-7DICT-ND | kr.3.30000 | Parametric Equivalent |
| AL5809-90QP1-7 | Diodes Incorporated | 535 | 31-AL5809-90QP1-7CT-ND | kr.3.68000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.11000 | kr.3.11 |
| 10 | kr.2.18100 | kr.21.81 |
| 25 | kr.1.94760 | kr.48.69 |
| 100 | kr.1.69090 | kr.169.09 |
| 250 | kr.1.56800 | kr.392.00 |
| 500 | kr.1.49422 | kr.747.11 |
| 1.000 | kr.1.43335 | kr.1,433.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.35815 | kr.4,074.45 |
| 6.000 | kr.1.32137 | kr.7,928.22 |
| 9.000 | kr.1.30294 | kr.11,726.46 |
| 15.000 | kr.1.28254 | kr.19,238.10 |
| 21.000 | kr.1.27061 | kr.26,682.81 |
| 30.000 | kr.1.25914 | kr.37,774.20 |
| Unit Price without VAT: | kr.3.11000 |
|---|---|
| Unit Price with VAT: | kr.3.88750 |


