
AL5809-40QP1-7 | |
|---|---|
DigiKey Part Number | 31-AL5809-40QP1-7TR-ND - Tape & Reel (TR) 31-AL5809-40QP1-7CT-ND - Cut Tape (CT) 31-AL5809-40QP1-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AL5809-40QP1-7 |
Description | IC LED DRVR LIN PWM 40MA PDI123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear Dimming 40mA PowerDI™ 123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.5V | |
Voltage - Supply (Max) | 60V | |
Voltage - Output | 60V | |
Current - Output / Channel | 40mA | |
Frequency | - | |
Dimming | - | |
Applications | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | POWERDI®123 | |
Supplier Device Package | PowerDI™ 123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.82000 | kr.2.82 |
| 10 | kr.1.96500 | kr.19.65 |
| 25 | kr.1.75360 | kr.43.84 |
| 100 | kr.1.51940 | kr.151.94 |
| 250 | kr.1.40776 | kr.351.94 |
| 500 | kr.1.34042 | kr.670.21 |
| 1.000 | kr.1.28499 | kr.1,284.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.21660 | kr.3,649.80 |
| 6.000 | kr.1.18312 | kr.7,098.72 |
| 9.000 | kr.1.16635 | kr.10,497.15 |
| 15.000 | kr.1.14778 | kr.17,216.70 |
| 21.000 | kr.1.13691 | kr.23,875.11 |
| 30.000 | kr.1.12648 | kr.33,794.40 |
| Unit Price without VAT: | kr.2.82000 |
|---|---|
| Unit Price with VAT: | kr.3.52500 |




