
AL5809-40P1-7 | |
|---|---|
DigiKey Part Number | AL5809-40P1-7DITR-ND - Tape & Reel (TR) AL5809-40P1-7DICT-ND - Cut Tape (CT) AL5809-40P1-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AL5809-40P1-7 |
Description | IC LED DRVR LIN PWM 40MA PDI123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear Dimming 40mA PowerDI™ 123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.5V | |
Voltage - Supply (Max) | 60V | |
Voltage - Output | 60V | |
Current - Output / Channel | 40mA | |
Frequency | - | |
Dimming | - | |
Applications | Signage | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | POWERDI®123 | |
Supplier Device Package | PowerDI™ 123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.75000 | kr.2.75 |
| 10 | kr.1.93300 | kr.19.33 |
| 25 | kr.1.72560 | kr.43.14 |
| 100 | kr.1.49570 | kr.149.57 |
| 250 | kr.1.38548 | kr.346.37 |
| 500 | kr.1.31904 | kr.659.52 |
| 1.000 | kr.1.26438 | kr.1,264.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.03520 | kr.3,105.60 |
| Unit Price without VAT: | kr.2.75000 |
|---|---|
| Unit Price with VAT: | kr.3.43750 |


