PowerDI 123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AL5809-30P1-7

DigiKey Part Number
AL5809-30P1-7DITR-ND - Tape & Reel (TR)
AL5809-30P1-7DICT-ND - Cut Tape (CT)
AL5809-30P1-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AL5809-30P1-7
Description
IC LED DRVR LIN PWM 30MA PDI123
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output Linear Dimming 30mA PowerDI™ 123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Linear
Topology
-
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
2.5V
Voltage - Supply (Max)
60V
Voltage - Output
60V
Current - Output / Channel
30mA
Frequency
-
Dimming
-
Applications
Signage
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
POWERDI®123
Supplier Device Package
PowerDI™ 123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 54.233
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.58000kr.2.58
10kr.1.80000kr.18.00
25kr.1.60200kr.40.05
100kr.1.38480kr.138.48
250kr.1.28176kr.320.44
500kr.1.21956kr.609.78
1.000kr.1.16829kr.1,168.29
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.10501kr.3,315.03
6.000kr.1.07404kr.6,444.24
9.000kr.1.05852kr.9,526.68
15.000kr.1.04135kr.15,620.25
21.000kr.1.03130kr.21,657.30
30.000kr.1.02164kr.30,649.20
Manufacturers Standard Package
Unit Price without VAT:kr.2.58000
Unit Price with VAT:kr.3.22500