
AL5809-120P1-7 | |
|---|---|
DigiKey Part Number | AL5809-120P1-7DITR-ND - Tape & Reel (TR) AL5809-120P1-7DICT-ND - Cut Tape (CT) AL5809-120P1-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AL5809-120P1-7 |
Description | IC LED DRVR LIN PWM 120MA PDI123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear Dimming 120mA PowerDI™ 123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.5V | |
Voltage - Supply (Max) | 60V | |
Voltage - Output | 60V | |
Current - Output / Channel | 120mA | |
Frequency | - | |
Dimming | - | |
Applications | Signage | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | POWERDI®123 | |
Supplier Device Package | PowerDI™ 123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.84000 | kr.2.84 |
| 10 | kr.1.97400 | kr.19.74 |
| 25 | kr.1.76200 | kr.44.05 |
| 100 | kr.1.52800 | kr.152.80 |
| 250 | kr.1.41564 | kr.353.91 |
| 500 | kr.1.34792 | kr.673.96 |
| 1.000 | kr.1.29219 | kr.1,292.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.22339 | kr.3,670.17 |
| 6.000 | kr.1.18971 | kr.7,138.26 |
| 9.000 | kr.1.17285 | kr.10,555.65 |
| 15.000 | kr.1.15416 | kr.17,312.40 |
| 21.000 | kr.1.14323 | kr.24,007.83 |
| 30.000 | kr.1.13273 | kr.33,981.90 |
| Unit Price without VAT: | kr.2.84000 |
|---|---|
| Unit Price with VAT: | kr.3.55000 |







