
AL1792AFE-13 | |
|---|---|
DigiKey Part Number | AL1792AFE-13DITR-ND - Tape & Reel (TR) AL1792AFE-13DICT-ND - Cut Tape (CT) AL1792AFE-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AL1792AFE-13 |
Description | IC LED DRVR LIN PWM 500MA 14UDFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 2 Output Linear Analog, PWM Dimming 500mA U-DFN4030-14 |
Datasheet | Datasheet |
EDA/CAD Models | AL1792AFE-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 2 | |
Voltage - Supply (Min) | 6.5V | |
Voltage - Supply (Max) | 30V | |
Voltage - Output | 30V | |
Current - Output / Channel | 500mA | |
Frequency | - | |
Dimming | Analog, PWM | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-UFDFN Exposed Pad | |
Supplier Device Package | U-DFN4030-14 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.52000 | kr.10.52 |
| 10 | kr.7.72200 | kr.77.22 |
| 25 | kr.7.01200 | kr.175.30 |
| 100 | kr.6.23480 | kr.623.48 |
| 250 | kr.5.86372 | kr.1,465.93 |
| 500 | kr.5.64020 | kr.2,820.10 |
| 1.000 | kr.5.60190 | kr.5,601.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.5.22889 | kr.15,686.67 |
| 6.000 | kr.5.11765 | kr.30,705.90 |
| 9.000 | kr.5.06193 | kr.45,557.37 |
| Unit Price without VAT: | kr.10.52000 |
|---|---|
| Unit Price with VAT: | kr.13.15000 |

