
AL1692S-13 | |
|---|---|
DigiKey Part Number | AL1692S-13DITR-ND - Tape & Reel (TR) AL1692S-13DICT-ND - Cut Tape (CT) AL1692S-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AL1692S-13 |
Description | IC LED DRIVER OFFL TRIAC 8SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Flyback, Step-Down (Buck), Step-Up (Boost) Triac Dimming 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | AC DC Offline Switcher | |
Topology | Flyback, Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 8.5V | |
Voltage - Supply (Max) | 20V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | 4kHz | |
Dimming | Triac | |
Applications | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.25000 | kr.2.25 |
| 10 | kr.1.53700 | kr.15.37 |
| 25 | kr.1.36840 | kr.34.21 |
| 100 | kr.1.17800 | kr.117.80 |
| 250 | kr.1.08796 | kr.271.99 |
| 500 | kr.1.03342 | kr.516.71 |
| 1.000 | kr.0.98868 | kr.988.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.92152 | kr.3,686.08 |
| 8.000 | kr.0.89654 | kr.7,172.32 |
| 12.000 | kr.0.88404 | kr.10,608.48 |
| 20.000 | kr.0.87019 | kr.17,403.80 |
| 28.000 | kr.0.86209 | kr.24,138.52 |
| 40.000 | kr.0.85431 | kr.34,172.40 |
| Unit Price without VAT: | kr.2.25000 |
|---|---|
| Unit Price with VAT: | kr.2.81250 |


