
AH8503-FDC-7 | |
|---|---|
DigiKey Part Number | AH8503-FDC-7DITR-ND - Tape & Reel (TR) AH8503-FDC-7DICT-ND - Cut Tape (CT) AH8503-FDC-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AH8503-FDC-7 |
Description | SEN HALL EFT ANLG VOLT 6UDFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis U-DFN2020-6 (Type C) |
Datasheet | Datasheet |
Category | Current - Supply (Max) 1.5mA |
Manufacturer Diodes Incorporated | Current - Output (Max) 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resolution 8 b |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Technology Hall Effect | Features Sleep Mode |
Axis Single | Supplier Device Package U-DFN2020-6 (Type C) |
Output Type Analog Voltage | Mounting Type Surface Mount |
Sensing Range ±40mT | Package / Case 6-UDFN Exposed Pad |
Voltage - Supply 1.6V ~ 3.6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.09000 | kr.6.09 |
| 5 | kr.5.36400 | kr.26.82 |
| 10 | kr.5.08500 | kr.50.85 |
| 25 | kr.4.76000 | kr.119.00 |
| 50 | kr.4.53820 | kr.226.91 |
| 100 | kr.4.33590 | kr.433.59 |
| 500 | kr.3.92878 | kr.1,964.39 |
| 1.000 | kr.3.77737 | kr.3,777.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.56297 | kr.10,688.91 |
| 6.000 | kr.3.44213 | kr.20,652.78 |
| 9.000 | kr.3.37616 | kr.30,385.44 |
| 15.000 | kr.3.29765 | kr.49,464.75 |
| Unit Price without VAT: | kr.6.09000 |
|---|---|
| Unit Price with VAT: | kr.7.61250 |











