AH3775-SA-7 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Diodes Incorporated
In Stock: 2.980
Unit Price: kr.2.37000
Datasheet
SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AH3775-SA-7

DigiKey Part Number
AH3775-SA-7DITR-ND - Tape & Reel (TR)
AH3775-SA-7DICT-ND - Cut Tape (CT)
AH3775-SA-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AH3775-SA-7
Description
MAGNETIC SWITCH LATCH SOT23-3
Customer Reference
Detailed Description
Digital Switch Latch Open Drain Hall Effect SOT-23-3
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Function
Latch
Technology
Polarization
South Pole
Sensing Range
9mT Trip, -9mT Release
Test Condition
-40°C ~ 125°C
Voltage - Supply
3V ~ 28V
Current - Supply (Max)
4mA
Current - Output (Max)
60mA
Output Type
Open Drain
Features
Temperature Compensated
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
TO-236-3, SC-59, SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes