
AH3524-SA-7 | |
|---|---|
DigiKey Part Number  | 31-AH3524-SA-7TR-ND - Tape & Reel (TR) 31-AH3524-SA-7CT-ND - Cut Tape (CT) 31-AH3524-SA-7DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | AH3524-SA-7  | 
Description  | HALL LATCH SWITCH SSOT23 T&R 3K  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | Digital Switch Omnipolar Switch Open Drain Hall Effect SOT-23 (Type S)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Function  | Omnipolar Switch  | |
Technology  | ||
Polarization  | North Pole, South Pole  | |
Sensing Range  | 6mT Trip, -4.5mT Release  | |
Test Condition  | -40°C ~ 125°C  | |
Voltage - Supply  | 3V ~ 28V  | |
Current - Supply (Max)  | 5mA  | |
Current - Output (Max)  | 55mA  | |
Output Type  | Open Drain  | |
Features  | Temperature Compensated  | |
Operating Temperature  | -40°C ~ 125°C  | |
Grade  | -  | |
Qualification  | -  | |
Mounting Type  | Surface Mount  | |
Supplier Device Package  | SOT-23 (Type S)  | |
Package / Case  | TO-236-3, SC-59, SOT-23-3  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.2.37000 | kr.2.37 | 
| 10 | kr.1.61900 | kr.16.19 | 
| 25 | kr.1.44400 | kr.36.10 | 
| 100 | kr.1.24540 | kr.124.54 | 
| 250 | kr.1.15148 | kr.287.87 | 
| 500 | kr.1.09478 | kr.547.39 | 
| 1.000 | kr.1.04806 | kr.1,048.06 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.0.99034 | kr.2,971.02 | 
| 6.000 | kr.0.96208 | kr.5,772.48 | 
| 9.000 | kr.0.94793 | kr.8,531.37 | 
| 15.000 | kr.0.93225 | kr.13,983.75 | 
| 21.000 | kr.0.92309 | kr.19,384.89 | 
| 30.000 | kr.0.91428 | kr.27,428.40 | 
| Unit Price without VAT: | kr.2.37000 | 
|---|---|
| Unit Price with VAT: | kr.2.96250 | 


