
AH3724A-SA-7 | |
|---|---|
DigiKey Part Number | 31-AH3724A-SA-7TR-ND - Tape & Reel (TR) 31-AH3724A-SA-7CT-ND - Cut Tape (CT) 31-AH3724A-SA-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AH3724A-SA-7 |
Description | HALL LATCH SWITCH SSOT23 T&R 3K |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch, Bipolar Switch Push-Pull Hall Effect SOT-23 (Type S) |
Datasheet | Datasheet |
Category | Voltage - Supply 3V ~ 28V |
Mfr | Current - Supply (Max) 5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output (Max) 55mA |
Part Status Active | Output Type Push-Pull |
Function Latch, Bipolar Switch | Features Temperature Compensated |
Technology | Operating Temperature -40°C ~ 125°C (TA) |
Polarization North Pole, South Pole | Mounting Type Surface Mount |
Sensing Range 6mT Trip, -6mT Release | Supplier Device Package SOT-23 (Type S) |
Test Condition -40°C ~ 125°C | Package / Case TO-236-3, SC-59, SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.41000 | kr.2.41 |
| 10 | kr.1.65500 | kr.16.55 |
| 25 | kr.1.47360 | kr.36.84 |
| 100 | kr.1.27120 | kr.127.12 |
| 250 | kr.1.17492 | kr.293.73 |
| 500 | kr.1.11710 | kr.558.55 |
| 1.000 | kr.1.06937 | kr.1,069.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.01049 | kr.3,031.47 |
| 6.000 | kr.0.98165 | kr.5,889.90 |
| 9.000 | kr.0.96722 | kr.8,704.98 |
| 15.000 | kr.0.95122 | kr.14,268.30 |
| 21.000 | kr.0.94187 | kr.19,779.27 |
| 30.000 | kr.0.93288 | kr.27,986.40 |
| Unit Price without VAT: | kr.2.41000 |
|---|---|
| Unit Price with VAT: | kr.3.01250 |

