Digital Switch Latch, Bipolar Switch Push-Pull Hall Effect SOT-23 (Type S)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AH3724A-SA-7

DigiKey Part Number
31-AH3724A-SA-7TR-ND - Tape & Reel (TR)
31-AH3724A-SA-7CT-ND - Cut Tape (CT)
31-AH3724A-SA-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AH3724A-SA-7
Description
HALL LATCH SWITCH SSOT23 T&R 3K
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Digital Switch Latch, Bipolar Switch Push-Pull Hall Effect SOT-23 (Type S)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3V ~ 28V
Mfr
Current - Supply (Max)
5mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output (Max)
55mA
Part Status
Active
Output Type
Push-Pull
Function
Latch, Bipolar Switch
Features
Temperature Compensated
Technology
Operating Temperature
-40°C ~ 125°C (TA)
Polarization
North Pole, South Pole
Mounting Type
Surface Mount
Sensing Range
6mT Trip, -6mT Release
Supplier Device Package
SOT-23 (Type S)
Test Condition
-40°C ~ 125°C
Package / Case
TO-236-3, SC-59, SOT-23-3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.855
Factory Stock: 3.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.41000kr.2.41
10kr.1.65500kr.16.55
25kr.1.47360kr.36.84
100kr.1.27120kr.127.12
250kr.1.17492kr.293.73
500kr.1.11710kr.558.55
1.000kr.1.06937kr.1,069.37
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.01049kr.3,031.47
6.000kr.0.98165kr.5,889.90
9.000kr.0.96722kr.8,704.98
15.000kr.0.95122kr.14,268.30
21.000kr.0.94187kr.19,779.27
30.000kr.0.93288kr.27,986.40
Manufacturers Standard Package
Unit Price without VAT:kr.2.41000
Unit Price with VAT:kr.3.01250