AH3722A-SA-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AH3524A-SA-7

DigiKey Part Number
31-AH3524A-SA-7TR-ND - Tape & Reel (TR)
31-AH3524A-SA-7CT-ND - Cut Tape (CT)
31-AH3524A-SA-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AH3524A-SA-7
Description
HALL OMNIPOLAR SWITCH SSOT23 T&R
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Digital Switch Omnipolar Switch Open Drain Hall Effect SOT-23 (Type S)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Omnipolar Switch
Technology
Polarization
North Pole, South Pole
Sensing Range
6mT Trip, -4.5mT Release
Test Condition
-40°C ~ 125°C
Voltage - Supply
3V ~ 28V
Current - Supply (Max)
5mA
Current - Output (Max)
55mA
Output Type
Open Drain
Features
Temperature Compensated
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23 (Type S)
Package / Case
TO-236-3, SC-59, SOT-23-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.623
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.37000kr.2.37
10kr.1.61900kr.16.19
25kr.1.44400kr.36.10
100kr.1.24540kr.124.54
250kr.1.15148kr.287.87
500kr.1.09478kr.547.39
1.000kr.1.04806kr.1,048.06
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.99034kr.2,971.02
6.000kr.0.96208kr.5,772.48
9.000kr.0.94793kr.8,531.37
15.000kr.0.93225kr.13,983.75
21.000kr.0.92309kr.19,384.89
30.000kr.0.91428kr.27,428.40
Manufacturers Standard Package
Unit Price without VAT:kr.2.37000
Unit Price with VAT:kr.2.96250