
AH3722A-P-B | |
---|---|
DigiKey Part Number | 31-AH3722A-P-B-ND |
Manufacturer | |
Manufacturer Product Number | AH3722A-P-B |
Description | HALL LATCH SWITCH SIP-3 BULK 1K |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch, Bipolar Switch Analog Voltage Hall Effect 3-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Latch, Bipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | 4mT Trip, -4mT Release | |
Test Condition | -40°C ~ 125°C | |
Voltage - Supply | 3V ~ 28V | |
Current - Supply (Max) | 5mA | |
Current - Output (Max) | 55mA | |
Output Type | Analog Voltage | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | 3-SIP | |
Package / Case | 3-SIP |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.82000 | kr.2.82 |
10 | kr.1.96500 | kr.19.65 |
25 | kr.1.75360 | kr.43.84 |
100 | kr.1.51940 | kr.151.94 |
250 | kr.1.40776 | kr.351.94 |
500 | kr.1.34042 | kr.670.21 |
1.000 | kr.1.28499 | kr.1,284.99 |
3.000 | kr.1.21660 | kr.3,649.80 |
5.000 | kr.1.19130 | kr.5,956.50 |
Unit Price without VAT: | kr.2.82000 |
---|---|
Unit Price with VAT: | kr.3.52500 |