
74LVC3G34V8-7 | |
|---|---|
DigiKey Part Number | 31-74LVC3G34V8-7TR-ND - Tape & Reel (TR) 31-74LVC3G34V8-7CT-ND - Cut Tape (CT) 31-74LVC3G34V8-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC3G34V8-7 |
Description | IC BUFF NON-INVERT 5.5V 8-VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 3 Element 1 Bit per Element Push-Pull Output 8-VSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 3 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Push-Pull | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.92000 | kr.1.92 |
| 10 | kr.1.31200 | kr.13.12 |
| 25 | kr.1.16240 | kr.29.06 |
| 100 | kr.0.99970 | kr.99.97 |
| 250 | kr.0.92160 | kr.230.40 |
| 500 | kr.0.87450 | kr.437.25 |
| 1.000 | kr.0.83578 | kr.835.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.78799 | kr.2,363.97 |
| 6.000 | kr.0.76460 | kr.4,587.60 |
| 9.000 | kr.0.75289 | kr.6,776.01 |
| 15.000 | kr.0.73990 | kr.11,098.50 |
| 21.000 | kr.0.73232 | kr.15,378.72 |
| 30.000 | kr.0.72502 | kr.21,750.60 |
| 75.000 | kr.0.70931 | kr.53,198.25 |
| Unit Price without VAT: | kr.1.92000 |
|---|---|
| Unit Price with VAT: | kr.2.40000 |

