MFR Recommended

AH3564Q-SA-7 | |
|---|---|
DigiKey Part Number | AH3564Q-SA-7DITR-ND - Tape & Reel (TR) AH3564Q-SA-7DICT-ND - Cut Tape (CT) AH3564Q-SA-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AH3564Q-SA-7 |
Description | MAG SWITCH OMNIPOLAR SOT23 T&R |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Open Drain Hall Effect SOT-23-3 |
Category | Current - Output (Max) 55mA |
Mfr | Output Type Open Drain |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Temperature Compensated |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C (TA) |
Function Omnipolar Switch | Grade Automotive |
Technology | Qualification AEC-Q100 |
Polarization North Pole, South Pole | Mounting Type Surface Mount |
Sensing Range ±6mT Trip, ±1mT Release | Supplier Device Package SOT-23-3 |
Test Condition -40°C ~ 125°C | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Supply 3V ~ 28V | Base Product Number |
Current - Supply (Max) 4mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AH3524Q-SA-7 | Diodes Incorporated | 2.777 | 31-AH3524Q-SA-7CT-ND | kr.2.79000 | MFR Recommended |


