MFR Recommended

AH3563Q-P-B | |
|---|---|
DigiKey Part Number | AH3563Q-P-BDI-ND |
Manufacturer | |
Manufacturer Product Number | AH3563Q-P-B |
Description | MAGNETIC SWITCH OMNIPOLAR 3SIP |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Open Drain Hall Effect 3-SIP |
Category | Current - Output (Max) 55mA |
Mfr | Output Type Open Drain |
Packaging Bulk | Features Temperature Compensated |
Part Status Obsolete | Operating Temperature -40°C ~ 150°C (TA) |
Function Omnipolar Switch | Grade Automotive |
Technology | Qualification AEC-Q100 |
Polarization North Pole, South Pole | Mounting Type Through Hole |
Sensing Range ±4.5mT Trip, ±3.5mT Release | Supplier Device Package 3-SIP |
Test Condition -40°C ~ 150°C | Package / Case 3-SIP |
Voltage - Supply 3V ~ 28V | Base Product Number |
Current - Supply (Max) 4mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AH3523Q-P-B | Diodes Incorporated | 0 | 31-AH3523Q-P-B-ND | kr.3.36000 | MFR Recommended |


