
AH3360-FA-7 | |
|---|---|
DigiKey Part Number | 31-AH3360-FA-7TR-ND - Tape & Reel (TR) 31-AH3360-FA-7CT-ND - Cut Tape (CT) 31-AH3360-FA-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AH3360-FA-7 |
Description | MAGNETIC SWITCH UNIPOLAR 4DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Push-Pull Hall Effect X1-DFN1216-4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Unipolar Switch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 4.6mT Trip, 0.9mT Release | |
Test Condition | -40°C ~ 85°C | |
Voltage - Supply | 1.6V ~ 3.6V | |
Current - Supply (Max) | 8µA | |
Current - Output (Max) | 3mA | |
Output Type | Push-Pull | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | X1-DFN1216-4 | |
Package / Case | 4-UDFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.14000 | kr.3.14 |
| 5 | kr.2.71400 | kr.13.57 |
| 10 | kr.2.56000 | kr.25.60 |
| 25 | kr.2.38600 | kr.59.65 |
| 50 | kr.2.26820 | kr.113.41 |
| 100 | kr.2.15940 | kr.215.94 |
| 500 | kr.1.94112 | kr.970.56 |
| 1.000 | kr.1.86016 | kr.1,860.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.74547 | kr.5,236.41 |
| 6.000 | kr.1.68089 | kr.10,085.34 |
| 9.000 | kr.1.64563 | kr.14,810.67 |
| 15.000 | kr.1.60370 | kr.24,055.50 |
| 21.000 | kr.1.57750 | kr.33,127.50 |
| 30.000 | kr.1.55091 | kr.46,527.30 |
| Unit Price without VAT: | kr.3.14000 |
|---|---|
| Unit Price with VAT: | kr.3.92500 |

