SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AH3328Q-SA-7

DigiKey Part Number
31-AH3328Q-SA-7TR-ND - Tape & Reel (TR)
31-AH3328Q-SA-7CT-ND - Cut Tape (CT)
31-AH3328Q-SA-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AH3328Q-SA-7
Description
HALL UNIPOLAR SWITCH SSOT23 T&R
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Digital Switch Unipolar Switch Open Drain Hall Effect SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Unipolar Switch
Technology
Polarization
South Pole
Sensing Range
18mT Trip, 10.5mT Release
Test Condition
25°C
Voltage - Supply
3V ~ 28V
Current - Supply (Max)
4mA
Current - Output (Max)
60mA
Output Type
Open Drain
Features
Temperature Compensated
Operating Temperature
-40°C ~ 150°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
TO-236-3, SC-59, SOT-23-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.71000kr.2.71
5kr.2.36000kr.11.80
10kr.2.22500kr.22.25
25kr.2.07440kr.51.86
50kr.1.96980kr.98.49
100kr.1.87370kr.187.37
500kr.1.68126kr.840.63
1.000kr.1.60986kr.1,609.86
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.50878kr.4,526.34
6.000kr.1.45187kr.8,711.22
9.000kr.1.42081kr.12,787.29
15.000kr.1.38386kr.20,757.90
21.000kr.1.36078kr.28,576.38
30.000kr.1.33735kr.40,120.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.71000
Unit Price with VAT:kr.3.38750