Motor Driver Power MOSFET On/Off SOT-89-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AH287-YL-13

DigiKey Part Number
AH287-YLDITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AH287-YL-13
Description
IC MOTOR DRIVER 3.8V-28V SOT89-5
Customer Reference
Detailed Description
Motor Driver Power MOSFET On/Off SOT-89-5
Datasheet
 Datasheet
EDA/CAD Models
AH287-YL-13 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Fan Motor Driver
Manufacturer
Diodes Incorporated
Current - Output
400mA
Packaging
Tape & Reel (TR)
Voltage - Supply
3.8V ~ 28V
Part Status
Obsolete
Voltage - Load
3.8V ~ 28V
Motor Type - AC, DC
Brushless DC (BLDC)
Operating Temperature
-40°C ~ 150°C (TJ)
Function
Driver - Fully Integrated, Control and Power Stage
Mounting Type
Surface Mount
Output Configuration
Low Side (2)
Package / Case
SOT-89-5/6
Interface
On/Off
Supplier Device Package
SOT-89-5
Technology
Power MOSFET
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AH287-YL-13Diodes Incorporated5.000981-AH287-YL-13-CHPkr.4.43800Parametric Equivalent
Obsolete
Stock Options
Check for Additional Incoming Stock
This product is no longer manufactured. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.4.61976kr.11,549.40
5.000kr.4.36299kr.21,814.95
7.500kr.4.23351kr.31,751.33
12.500kr.4.08928kr.51,116.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.61976
Unit Price with VAT:kr.5.77470