
AH276UZ4-BG1 | |
|---|---|
DigiKey Part Number | AH276UZ4-BG1DI-ND |
Manufacturer | |
Manufacturer Product Number | AH276UZ4-BG1 |
Description | MAGNETIC SWITCH LATCH TO94 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Collector Hall Effect TO-94 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Latch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 7mT Trip, -7mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 3.5V ~ 16V | |
Current - Supply (Max) | 16mA | |
Current - Output (Max) | 350mA | |
Output Type | Open Collector | |
Features | Temperature Compensated | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-94 | |
Package / Case | 4-SSIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.51942 | kr.519.42 |
| Unit Price without VAT: | kr.0.51942 |
|---|---|
| Unit Price with VAT: | kr.0.64928 |


