
AH1921-W-7 | |
|---|---|
DigiKey Part Number | AH1921-W-7DITR-ND - Tape & Reel (TR) AH1921-W-7DICT-ND - Cut Tape (CT) AH1921-W-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AH1921-W-7 |
Description | MAGNETIC SWITCH OMNIPOL SC59-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Open Drain Hall Effect SC-59-3 |
Datasheet | Datasheet |
Category | Voltage - Supply 1.6V ~ 5.5V |
Mfr | Current - Supply (Max) 3µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output (Max) 1mA |
Part Status Active | Output Type Open Drain |
Function Omnipolar Switch | Operating Temperature -40°C ~ 85°C (TA) |
Technology | Mounting Type Surface Mount |
Polarization North Pole, South Pole | Supplier Device Package SC-59-3 |
Sensing Range ±9mT Trip, ±6.7mT Release | Package / Case TO-236-3, SC-59, SOT-23-3 |
Test Condition -40°C ~ 85°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.63000 | kr.2.63 |
| 5 | kr.2.27000 | kr.11.35 |
| 10 | kr.2.14100 | kr.21.41 |
| 25 | kr.1.99240 | kr.49.81 |
| 50 | kr.1.89100 | kr.94.55 |
| 100 | kr.1.79800 | kr.179.80 |
| 500 | kr.1.61198 | kr.805.99 |
| 1.000 | kr.1.54289 | kr.1,542.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.44507 | kr.4,335.21 |
| 6.000 | kr.1.38997 | kr.8,339.82 |
| 9.000 | kr.1.35990 | kr.12,239.10 |
| 15.000 | kr.1.32414 | kr.19,862.10 |
| 21.000 | kr.1.30180 | kr.27,337.80 |
| 30.000 | kr.1.27913 | kr.38,373.90 |
| Unit Price without VAT: | kr.2.63000 |
|---|---|
| Unit Price with VAT: | kr.3.28750 |

