Digital Switch Omnipolar Switch Push-Pull Hall Effect SC-59-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AH1913-W-7

DigiKey Part Number
AH1913-W-7DITR-ND - Tape & Reel (TR)
AH1913-W-7DICT-ND - Cut Tape (CT)
AH1913-W-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AH1913-W-7
Description
MAG SWITCH OMNIPOL SC59-3 T&R
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Digital Switch Omnipolar Switch Push-Pull Hall Effect SC-59-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Omnipolar Switch
Technology
Polarization
North Pole, South Pole
Sensing Range
±3mT Trip, ±2.4mT Release
Test Condition
-40°C ~ 85°C
Voltage - Supply
1.6V ~ 5.5V
Current - Supply (Max)
22µA
Current - Output (Max)
1mA
Output Type
Push-Pull
Features
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SC-59-3
Package / Case
TO-236-3, SC-59, SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 80.519
Factory Stock: 105.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.28000kr.2.28
5kr.1.96000kr.9.80
10kr.1.85200kr.18.52
25kr.1.72160kr.43.04
50kr.1.63300kr.81.65
100kr.1.55220kr.155.22
500kr.1.39014kr.695.07
1.000kr.1.32992kr.1,329.92
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.24475kr.3,734.25
6.000kr.1.19677kr.7,180.62
9.000kr.1.17059kr.10,535.31
15.000kr.1.13946kr.17,091.90
21.000kr.1.12002kr.23,520.42
30.000kr.1.10028kr.33,008.40
Manufacturers Standard Package
Unit Price without VAT:kr.2.28000
Unit Price with VAT:kr.2.85000