
AH1894-Z-7 | |
|---|---|
DigiKey Part Number | 31-AH1894-Z-7TR-ND - Tape & Reel (TR) 31-AH1894-Z-7CT-ND - Cut Tape (CT) 31-AH1894-Z-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AH1894-Z-7 |
Description | MAGNETIC SWITCH OMNIPOLAR SOT553 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Push-Pull Hall Effect SOT-553 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | Programmable | |
Test Condition | - | |
Voltage - Supply | 1.6V ~ 3.6V | |
Current - Supply (Max) | 8µA | |
Current - Output (Max) | 3.5mA | |
Output Type | Push-Pull | |
Features | Programmable Trip Point | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-553 | |
Package / Case | SOT-553 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.61000 | kr.4.61 |
| 5 | kr.4.02000 | kr.20.10 |
| 10 | kr.3.80800 | kr.38.08 |
| 25 | kr.3.55600 | kr.88.90 |
| 50 | kr.3.38560 | kr.169.28 |
| 100 | kr.3.23010 | kr.323.01 |
| 500 | kr.2.91814 | kr.1,459.07 |
| 1.000 | kr.2.80211 | kr.2,802.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.63780 | kr.7,913.40 |
| 6.000 | kr.2.54525 | kr.15,271.50 |
| 9.000 | kr.2.49470 | kr.22,452.30 |
| 15.000 | kr.2.43456 | kr.36,518.40 |
| 21.000 | kr.2.39699 | kr.50,336.79 |
| Unit Price without VAT: | kr.4.61000 |
|---|---|
| Unit Price with VAT: | kr.5.76250 |

