Digital Switch Omnipolar Switch Push-Pull Hall Effect X1-DFN1216-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AH1893-FA-7

DigiKey Part Number
AH1893-FA-7DITR-ND - Tape & Reel (TR)
AH1893-FA-7DICT-ND - Cut Tape (CT)
AH1893-FA-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AH1893-FA-7
Description
MAGNETIC SWITCH OMNIPOLAR 4DFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Digital Switch Omnipolar Switch Push-Pull Hall Effect X1-DFN1216-4
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.6V ~ 3.6V
Mfr
Current - Supply (Max)
8µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output (Max)
3mA
Part Status
Active
Output Type
Push-Pull
Function
Omnipolar Switch
Operating Temperature
-40°C ~ 85°C (TA)
Technology
Mounting Type
Surface Mount
Polarization
North Pole, South Pole
Supplier Device Package
X1-DFN1216-4
Sensing Range
±4.6mT Trip, ±3.9mT Release
Package / Case
4-UDFN Exposed Pad
Test Condition
-40°C ~ 85°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23.922
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.42000kr.3.42
5kr.2.99200kr.14.96
10kr.2.82800kr.28.28
25kr.2.63760kr.65.94
50kr.2.50680kr.125.34
100kr.2.38700kr.238.70
500kr.2.14748kr.1,073.74
1.000kr.2.05853kr.2,058.53
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.93256kr.5,797.68
6.000kr.1.86162kr.11,169.72
9.000kr.1.82290kr.16,406.10
15.000kr.1.77682kr.26,652.30
21.000kr.1.74805kr.36,709.05
30.000kr.1.71883kr.51,564.90
Manufacturers Standard Package
Unit Price without VAT:kr.3.42000
Unit Price with VAT:kr.4.27500