Similar

AH1888-ZG-7 | |
|---|---|
DigiKey Part Number | AH1888-ZG-7DITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AH1888-ZG-7 |
Description | MAGNETIC SWITCH OMNIPOLAR SOT553 |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Push-Pull Hall Effect SOT-553 |
Datasheet | Datasheet |
Category | Test Condition 25°C |
Mfr | Voltage - Supply 1.65V ~ 3.3V |
Packaging Tape & Reel (TR) | Current - Supply (Max) 12µA |
Part Status Obsolete | Output Type Push-Pull |
Function Omnipolar Switch | Operating Temperature -40°C ~ 85°C (TA) |
Technology | Mounting Type Surface Mount |
Polarization North Pole, South Pole | Supplier Device Package SOT-553 |
Sensing Range ±7.9mT Trip, ±3.5mT Release | Package / Case SOT-553 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AH1895-Z-7 | Diodes Incorporated | 8.337 | AH1895-Z-7DICT-ND | kr.3.23000 | Similar |


