4-UDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AH1812-FA-7

DigiKey Part Number
AH1812-FA-7DICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
AH1812-FA-7
Description
MAGNETIC SWITCH OMNIPOLAR 4DFN
Customer Reference
Detailed Description
Digital Switch Omnipolar Switch Open Drain Hall Effect X1-DFN1216-4
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Part Status
Discontinued at Digi-Key
Function
Omnipolar Switch
Technology
Polarization
North Pole, South Pole
Sensing Range
±4mT Trip, ±3.5mT Release
Test Condition
25°C
Voltage - Supply
1.6V ~ 3.6V
Current - Supply (Max)
2.3mA (Typ)
Current - Output (Max)
2mA
Output Type
Open Drain
Features
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
X1-DFN1216-4
Package / Case
4-UDFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.