Digital Switch Omnipolar Switch Open Drain Hall Effect SOT-553
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AH1806-Z-7

DigiKey Part Number
31-AH1806-Z-7TR-ND - Tape & Reel (TR)
31-AH1806-Z-7CT-ND - Cut Tape (CT)
31-AH1806-Z-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AH1806-Z-7
Description
MAGNETIC SWITCH OMNIPOLAR SOT553
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Digital Switch Omnipolar Switch Open Drain Hall Effect SOT-553
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.5V ~ 5.5V
Mfr
Current - Supply (Max)
16µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output (Max)
2.5mA
Part Status
Active
Output Type
Open Drain
Function
Omnipolar Switch
Operating Temperature
-40°C ~ 85°C (TA)
Technology
Mounting Type
Surface Mount
Polarization
North Pole, South Pole
Supplier Device Package
SOT-553
Sensing Range
±4.5mT Trip, ±4mT Release
Package / Case
SOT-553
Test Condition
25°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.42000kr.3.42
5kr.2.99200kr.14.96
10kr.2.83400kr.28.34
25kr.2.64240kr.66.06
50kr.2.51200kr.125.60
100kr.2.39210kr.239.21
500kr.2.15204kr.1,076.02
1.000kr.2.06291kr.2,062.91
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.93674kr.5,810.22
6.000kr.1.86566kr.11,193.96
9.000kr.1.82686kr.16,441.74
15.000kr.1.78069kr.26,710.35
21.000kr.1.75187kr.36,789.27
30.000kr.1.72260kr.51,678.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.42000
Unit Price with VAT:kr.4.27500