Digital Switch Omnipolar Switch Open Drain Hall Effect SC-59-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AH1802-WG-7

DigiKey Part Number
AH1802-WG-7DITR-ND - Tape & Reel (TR)
AH1802-WG-7DICT-ND - Cut Tape (CT)
AH1802-WG-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AH1802-WG-7
Description
MAGNETIC SWITCH OMNIPOL SC59-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Digital Switch Omnipolar Switch Open Drain Hall Effect SC-59-3
Datasheet
 Datasheet
EDA/CAD Models
AH1802-WG-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.5V ~ 5.5V
Mfr
Current - Supply (Max)
16µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Output Type
Open Drain
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Function
Omnipolar Switch
Mounting Type
Surface Mount
Technology
Supplier Device Package
SC-59-3
Polarization
North Pole, South Pole
Package / Case
TO-236-3, SC-59, SOT-23-3
Sensing Range
±4mT Trip, ±1mT Release
Base Product Number
Test Condition
25°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SL353HTHoneywell Sensing and Productivity Solutions6.087480-3327-1-NDkr.10.40000Similar
TLE4913HTSA1Infineon Technologies48.876TLE4913HTSA1CT-NDkr.3.74000Similar
In-Stock: 2.992
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.01000kr.5.01
5kr.4.40000kr.22.00
10kr.4.17200kr.41.72
25kr.3.90040kr.97.51
50kr.3.71520kr.185.76
100kr.3.54530kr.354.53
500kr.3.20500kr.1,602.50
1.000kr.3.07839kr.3,078.39
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.89916kr.8,697.48
6.000kr.2.79813kr.16,788.78
9.000kr.2.74297kr.24,686.73
15.000kr.2.67734kr.40,160.10
21.000kr.2.63634kr.55,363.14
Manufacturers Standard Package
Unit Price without VAT:kr.5.01000
Unit Price with VAT:kr.6.26250