
AH180-PG-B | |
---|---|
DigiKey Part Number | AH180-PG-BDI-ND |
Manufacturer | |
Manufacturer Product Number | AH180-PG-B |
Description | MAGNETIC SWITCH OMNIPOLAR 3SIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Open Drain Hall Effect 3-SIP |
Datasheet | Datasheet |
EDA/CAD Models | AH180-PG-B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±6mT Trip, ±1mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 2.5V ~ 5.5V | |
Current - Supply (Max) | 16µA | |
Current - Output (Max) | - | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | 3-SIP | |
Package / Case | 3-SIP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.3.46000 | kr.3.46 |
5 | kr.3.02000 | kr.15.10 |
10 | kr.2.85400 | kr.28.54 |
25 | kr.2.66480 | kr.66.62 |
50 | kr.2.53320 | kr.126.66 |
100 | kr.2.41280 | kr.241.28 |
500 | kr.2.17204 | kr.1,086.02 |
1.000 | kr.2.08256 | kr.2,082.56 |
5.000 | kr.1.90273 | kr.9,513.65 |
Unit Price without VAT: | kr.3.46000 |
---|---|
Unit Price with VAT: | kr.4.32500 |