
AH175-PG-A-A | |
|---|---|
DigiKey Part Number | AH175-PG-A-ADI-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | AH175-PG-A-A |
Description | MAGNETIC SWITCH LATCH 3SIP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Collector Hall Effect 3-SIP |
Datasheet | Datasheet |
EDA/CAD Models | AH175-PG-A-A Models |
Category | Current - Supply (Max) 6mA |
Mfr | Current - Output (Max) 25mA |
Packaging Tape & Box (TB) | Output Type Open Collector |
Part Status Active | Features Temperature Compensated |
Function Latch | Operating Temperature -40°C ~ 150°C (TA) |
Technology | Mounting Type Through Hole |
Polarization South Pole | Supplier Device Package 3-SIP |
Sensing Range 6mT Trip, -6mT Release | Package / Case 3-SIP, Formed Leads |
Test Condition 25°C | Base Product Number |
Voltage - Supply 3.5V ~ 20V |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.2.33927 | kr.9,357.08 |
| Unit Price without VAT: | kr.2.33927 |
|---|---|
| Unit Price with VAT: | kr.2.92409 |

