
AH1389-HK4-7 | |
|---|---|
DigiKey Part Number | AH1389-HK4-7DITR-ND - Tape & Reel (TR) AH1389-HK4-7DICT-ND - Cut Tape (CT) AH1389-HK4-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AH1389-HK4-7 |
Description | MAGNETIC SWITCH UNIPOLAR DL 4DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch, Dual Push-Pull Hall Effect X2-DFN1410-4 |
Datasheet | Datasheet |
EDA/CAD Models | AH1389-HK4-7 Models |
Category | Current - Supply (Max) 2.1mA |
Mfr | Current - Output (Max) 2.5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Output Type Push-Pull |
Part Status Active | Features Sleep Mode |
Function Unipolar Switch, Dual | Operating Temperature -40°C ~ 85°C |
Technology | Mounting Type Surface Mount |
Polarization North Pole, South Pole | Supplier Device Package X2-DFN1410-4 |
Sensing Range -25mT Trip, -20mT Release, 25mT Trip, 20mT Release | Package / Case 4-XFDFN Exposed Pad |
Test Condition 25°C | Base Product Number |
Voltage - Supply 1.6V ~ 3.6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.06000 | kr.4.06 |
| 5 | kr.3.57600 | kr.17.88 |
| 10 | kr.3.37900 | kr.33.79 |
| 25 | kr.3.15720 | kr.78.93 |
| 50 | kr.3.00260 | kr.150.13 |
| 100 | kr.2.86250 | kr.286.25 |
| 500 | kr.2.58114 | kr.1,290.57 |
| 1.000 | kr.2.47647 | kr.2,476.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.2.29280 | kr.9,171.20 |
| 8.000 | kr.2.21230 | kr.17,698.40 |
| 12.000 | kr.2.16834 | kr.26,020.08 |
| 20.000 | kr.2.11604 | kr.42,320.80 |
| 28.000 | kr.2.08336 | kr.58,334.08 |
| Unit Price without VAT: | kr.4.06000 |
|---|---|
| Unit Price with VAT: | kr.5.07500 |


