
AH1381-SA-7 | |
|---|---|
cms-digikey-product-number | 31-AH1381-SA-7TR-ND - Tape & Reel (TR) 31-AH1381-SA-7CT-ND - Cut Tape (CT) 31-AH1381-SA-7DKR-ND - Digi-Reel® |
cms-manufacturer | |
cms-manufacturer-product-number | AH1381-SA-7 |
cms-description | HALL UNIPOLAR SWITCH SSOT23 T&R |
cms-standard-lead-time | 16 Weeks |
cms-customer-reference | |
cms-detailed-description | Digital Switch Latch, Unipolar Switch Digital Hall Effect SOT-23-3 |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Latch, Unipolar Switch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 3mT Trip, 2mT Release | |
Test Condition | -40°C ~ 85°C | |
Voltage - Supply | 1.6V ~ 5.5V | |
Current - Supply (Max) | 9µA | |
Current - Output (Max) | 1mA | |
Output Type | Digital | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | kr.1.48000 | kr.1.48 |
| 5 | kr.1.27800 | kr.6.39 |
| 10 | kr.1.20000 | kr.12.00 |
| 25 | kr.1.11200 | kr.27.80 |
| 50 | kr.1.05140 | kr.52.57 |
| 100 | kr.0.99720 | kr.99.72 |
| 500 | kr.0.88816 | kr.444.08 |
| 1.000 | kr.0.84759 | kr.847.59 |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 3.000 | kr.0.79030 | kr.2,370.90 |
| 6.000 | kr.0.75805 | kr.4,548.30 |
| 9.000 | kr.0.74045 | kr.6,664.05 |
| 15.000 | kr.0.71952 | kr.10,792.80 |
| 21.000 | kr.0.70646 | kr.14,835.66 |
| 30.000 | kr.0.69320 | kr.20,796.00 |
| 75.000 | kr.0.66174 | kr.49,630.50 |
| Unit Price without VAT: | kr.1.48000 |
|---|---|
| Unit Price with VAT: | kr.1.85000 |




