ADTC143ZUAQ-13 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 50.761
Unit Price: kr.0.14000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.12000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 4.647
Unit Price: kr.0.15000
Datasheet

Similar


onsemi
In Stock: 24.999
Unit Price: kr.0.16000
Datasheet
SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADTC143ZUAQ-13

DigiKey Part Number
ADTC143ZUAQ-13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADTC143ZUAQ-13
Description
TRANS PREBIAS NPN 0.1A SOT323
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 100 mA 250 MHz 330 mW Surface Mount SOT-323
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Transistor Type
NPN - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Resistors Included
R1 and R2
Resistor - Base (R1)
4.7 kOhms
Resistor - Emitter Base (R2)
47 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 10mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 250µA, 5mA
Current - Collector Cutoff (Max)
-
Frequency - Transition
250 MHz
Power - Max
330 mW
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SOT-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 140.000
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.23328kr.2,332.80
20.000kr.0.21116kr.4,223.20
30.000kr.0.19987kr.5,996.10
50.000kr.0.18719kr.9,359.50
70.000kr.0.17968kr.12,577.60
100.000kr.0.17238kr.17,238.00
250.000kr.0.15635kr.39,087.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.23328
Unit Price with VAT:kr.0.29160