ADC114YUQ-13 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 17.260
Unit Price: kr.1.27000
Datasheet
Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 270mW Surface Mount SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADC114YUQ-13

DigiKey Part Number
31-ADC114YUQ-13TR-ND - Tape & Reel (TR)
31-ADC114YUQ-13CT-ND - Cut Tape (CT)
31-ADC114YUQ-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADC114YUQ-13
Description
TRANS PREBIAS 2NPN 50V SOT-363
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 270mW Surface Mount SOT-363
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Transition
250MHz
Manufacturer
Diodes Incorporated
Power - Max
270mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Transistor Type
2 NPN - Pre-Biased (Dual)
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
100mA
Package / Case
6-TSSOP, SC-88, SOT-363
Voltage - Collector Emitter Breakdown (Max)
50V
Supplier Device Package
SOT-363
Resistor - Base (R1)
10kOhms, 47kOhms
Base Product Number
Resistor - Emitter Base (R2)
10kOhms, 47kOhms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PUMD9,165Nexperia USA Inc.17.2601727-PUMD9,165CT-NDkr.1.27000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.03000kr.2.03
10kr.1.24300kr.12.43
100kr.0.77730kr.77.73
500kr.0.57352kr.286.76
1.000kr.0.50758kr.507.58
2.000kr.0.45198kr.903.96
5.000kr.0.39161kr.1,958.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.35423kr.3,542.30
20.000kr.0.32277kr.6,455.40
30.000kr.0.30673kr.9,201.90
50.000kr.0.28871kr.14,435.50
70.000kr.0.27804kr.19,462.80
100.000kr.0.26767kr.26,767.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.03000
Unit Price with VAT:kr.2.53750