Similar
Similar
Similar

AC857BSQ-7 | |
|---|---|
DigiKey Part Number | AC857BSQ-7DITR-ND - Tape & Reel (TR) AC857BSQ-7DICT-ND - Cut Tape (CT) AC857BSQ-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC857BSQ-7 |
Description | TRANS 2PNP DUAL SOT-363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP (Dual) 100MHz Surface Mount SOT-363 |
Datasheet | Datasheet |
Category | Frequency - Transition 100MHz |
Manufacturer Diodes Incorporated | Operating Temperature -55°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Transistor Type 2 PNP (Dual) | Mounting Type Surface Mount |
Vce Saturation (Max) @ Ib, Ic 400mV @ 5mA, 100mA | Package / Case 6-TSSOP, SC-88, SOT-363 |
Current - Collector Cutoff (Max) 15nA (ICBO) | Supplier Device Package SOT-363 |
DC Current Gain (hFE) (Min) @ Ic, Vce 220 @ 2mA, 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NSVT45010MW6T1G | onsemi | 2.920 | NSVT45010MW6T1GOSCT-ND | kr.3.17000 | Similar |
| NSVT45010MW6T3G | onsemi | 10.000 | 488-NSVT45010MW6T3GCT-ND | kr.3.17000 | Similar |
| SBC857BDW1T1G | onsemi | 387 | SBC857BDW1T1GOSCT-ND | kr.1.33000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.71000 | kr.1.71 |
| 10 | kr.1.02700 | kr.10.27 |
| 100 | kr.0.63970 | kr.63.97 |
| 500 | kr.0.46942 | kr.234.71 |
| 1.000 | kr.0.41419 | kr.414.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.34382 | kr.1,031.46 |
| 6.000 | kr.0.30829 | kr.1,849.74 |
| 9.000 | kr.0.29016 | kr.2,611.44 |
| 15.000 | kr.0.26977 | kr.4,046.55 |
| 21.000 | kr.0.25769 | kr.5,411.49 |
| 30.000 | kr.0.24594 | kr.7,378.20 |
| Unit Price without VAT: | kr.1.71000 |
|---|---|
| Unit Price with VAT: | kr.2.13750 |


