
AC857BQ-7 | |
|---|---|
DigiKey Part Number | AC857BQ-7DITR-ND - Tape & Reel (TR) AC857BQ-7DICT-ND - Cut Tape (CT) AC857BQ-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC857BQ-7 |
Description | TRANS PNP 45V 0.1A SOT-23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 100 mA 100MHz 350 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 650mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 220 @ 2mA, 5V | |
Power - Max | 350 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.22000 | kr.1.22 |
| 10 | kr.0.75500 | kr.7.55 |
| 100 | kr.0.46530 | kr.46.53 |
| 500 | kr.0.33908 | kr.169.54 |
| 1.000 | kr.0.29805 | kr.298.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.24576 | kr.737.28 |
| 6.000 | kr.0.21932 | kr.1,315.92 |
| 9.000 | kr.0.20582 | kr.1,852.38 |
| 15.000 | kr.0.19063 | kr.2,859.45 |
| 21.000 | kr.0.18163 | kr.3,814.23 |
| 30.000 | kr.0.17288 | kr.5,186.40 |
| 75.000 | kr.0.15365 | kr.11,523.75 |
| 150.000 | kr.0.14177 | kr.21,265.50 |
| 300.000 | kr.0.13178 | kr.39,534.00 |
| Unit Price without VAT: | kr.1.22000 |
|---|---|
| Unit Price with VAT: | kr.1.52500 |


