ABS20T1M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 2
Unit Price: kr.2.92000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: kr.0.65695
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 17.033
Unit Price: kr.4.95000
Datasheet
Bridge Rectifier Single Phase Standard 1 kV Surface Mount 4-SOPA (Type WX)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABS20T1M

DigiKey Part Number
31-ABS20T1M-ND
Manufacturer
Manufacturer Product Number
ABS20T1M
Description
BRIDGE RECT 1PHASE 1KV 2A 4-SOPA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 1 kV Surface Mount 4-SOPA (Type WX)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 2 A
Manufacturer
Diodes Incorporated
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Packaging
Bulk
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Diode Type
Single Phase
Package / Case
4-SMD, Gull Wing
Technology
Standard
Supplier Device Package
4-SOPA (Type WX)
Voltage - Peak Reverse (Max)
1 kV
Base Product Number
Current - Average Rectified (Io)
2 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RABS20MDiodes Incorporated231-RABS20MCT-NDkr.2.92000Parametric Equivalent
RABS20M-13Diodes Incorporated031-RABS20M-13TR-NDkr.0.65695Parametric Equivalent
RABS20MTaiwan Semiconductor Corporation17.0331801-RABS20MCT-NDkr.4.95000Parametric Equivalent
Available To Order
Factory Stock: 126.000
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in DKK
Bulk
QuantityUnit PriceExt Price
3.000kr.0.57079kr.1,712.37
Manufacturers Standard Package
Unit Price without VAT:kr.0.57079
Unit Price with VAT:kr.0.71349